Part Details for XC7K355T-2FFV901I by AMD Xilinx
Overview of XC7K355T-2FFV901I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC7K355T-2FFV901I
XC7K355T-2FFV901I CAD Models
XC7K355T-2FFV901I Part Data Attributes
|
XC7K355T-2FFV901I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7K355T-2FFV901I
AMD Xilinx
Field Programmable Gate Array, 27825 CLBs, PBGA901, FBGA-901
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Package Description | FBGA-901 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B901 | |
JESD-609 Code | e1 | |
Length | 31 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 27825 | |
Number of Terminals | 901 | |
Organization | 27825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.35 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 31 mm |
Alternate Parts for XC7K355T-2FFV901I
This table gives cross-reference parts and alternative options found for XC7K355T-2FFV901I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K355T-2FFV901I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7K355T-2FFG901C | Field Programmable Gate Array, 27825 CLBs, 1286MHz, 356160-Cell, CMOS, PBGA901, FBGA-900 | AMD Xilinx | XC7K355T-2FFV901I vs XC7K355T-2FFG901C |
XC7K355T-2FF901C | Field Programmable Gate Array, 1818MHz, 356160-Cell, CMOS, PBGA900, | AMD Xilinx | XC7K355T-2FFV901I vs XC7K355T-2FF901C |
XC7K355T-2FFG901I | Field Programmable Gate Array, 27825 CLBs, 1286MHz, 356160-Cell, CMOS, PBGA901, FBGA-900 | AMD Xilinx | XC7K355T-2FFV901I vs XC7K355T-2FFG901I |
XC7K355T-2FF901I | Field Programmable Gate Array, 1818MHz, 356160-Cell, CMOS, PBGA900, | AMD Xilinx | XC7K355T-2FFV901I vs XC7K355T-2FF901I |