XC7K325T-2FF900C
Description: Field Programmable Gate Array, 25475 CLBs, 1818MHz, 326080-Cell, CMOS, PBGA900, 31 X 31 MM, 1 MM PITCH, FBGA-900

Overview of XC7K325T-2FF900C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC7K325T-2FF900C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7K325T-2FF900C by AMD Xilinx

XC7K325T-2FF900C
AMD Xilinx
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Package Description
FBGA-900
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
1818 MHz
Combinatorial Delay of a CLB-Max
0.61 ns
JESD-30 Code
S-PBGA-B900
JESD-609 Code
e0
Length
31 mm
Number of CLBs
25475
Number of Inputs
500
Number of Logic Cells
326080
Number of Outputs
500
Number of Terminals
900
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
25475 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA900,30X30,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.35 mm
Supply Voltage-Max
1.03 V
Supply Voltage-Min
0.97 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
31 mm
Want to compare parts?
  1. XC7K325T-2FF900C
    AMD Xilinx
    Field Programmable Gate Array, 25475 CLBs, 1818MHz, 326080-Cell, CMOS, PBGA900, 31 X 31 MM, 1 MM PITCH, FBGA-900
    VS

Alternate Parts for XC7K325T-2FF900C

This table gives cross-reference parts and alternative options found for XC7K325T-2FF900C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7K325T-2FF900C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC7K325T-2FFG900C Field Programmable Gate Array, 25475 CLBs, 1286MHz, 326080-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFG900C
XC7K325T-2FFG900I Field Programmable Gate Array, 25475 CLBs, 1286MHz, 326080-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFG900I
XC7K325T-2FFV900I Field Programmable Gate Array, 25475 CLBs, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFV900I
XC7K325T-2FF900I Field Programmable Gate Array, 1818MHz, 326080-Cell, CMOS, PBGA900, AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FF900I
Part Number Description Manufacturer Compare
XC7K325T-2FFV900C Field Programmable Gate Array, 25475 CLBs, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFV900C
XC7K325T-2FFV900I Field Programmable Gate Array, 25475 CLBs, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFV900I
XC7K325T-2FBG900I Field Programmable Gate Array, 25475 CLBs, 1286MHz, 326080-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FBG900I
XC7K325T-2FBG900C Field Programmable Gate Array, 25475 CLBs, 1286MHz, 326080-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FBG900C
XC7K325T-2FB900I Field Programmable Gate Array, 25475 CLBs, 1818MHz, 326080-Cell, CMOS, PBGA900, 31 X 31 MM, 1 MM PITCH, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FB900I
XC7K325T-2FBV900I Field Programmable Gate Array, 25475 CLBs, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FBV900I
XC7K325T-2FFG900C Field Programmable Gate Array, 25475 CLBs, 1286MHz, 326080-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFG900C
XC7K325T-2FFG900I Field Programmable Gate Array, 25475 CLBs, 1286MHz, 326080-Cell, CMOS, PBGA900, FBGA-900 AMD Xilinx XC7K325T-2FF900C vs XC7K325T-2FFG900I

Related Parts for XC7K325T-2FF900C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7K325T-2FF900C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7K325T-2FF900C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC7K325T-2FF900C would you like to use for your alert(s)?
  • Please alert me when XC7K325T-2FF900C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7K325T-2FF900C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7K325T-2FF900C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7K325T-2FF900C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7K325T-2FF900C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7K325T-2FF900C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: