-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 25475 CLBs, 1098MHz, 326080-Cell, CMOS, PBGA676,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9818
|
Newark | Fpga, Kintex-7, 400 I/O, Fcbga-676, Fpga Type:-, No. Of Logic Cells:326080Logic Cells, Ic Case/Package:Fcbga, No. Of Pins:676Pins, Speed Grade:1, No.of User I/Os:400I/O S, Process Technology:28Nm (Hkmg), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC7K325T-1FFG676C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,852.1700 | Buy Now |
DISTI #
122-1812-ND
|
DigiKey | IC FPGA 400 I/O 676FCBGA Min Qty: 1 Lead time: 19 Weeks Container: Tray |
44 In Stock |
|
$1,882.5000 | Buy Now |
DISTI #
XC7K325T-1FFG676C
|
Avnet Americas | FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin BGA - Trays (Alt: XC7K325T-1FFG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$1,905.0900 | Buy Now |
DISTI #
217-C7K325T-1FFG676C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7K325T-1FFG676C RoHS: Compliant | 3 |
|
$1,852.1700 | Buy Now |
DISTI #
XC7K325T-1FFG676C
|
Avnet Asia | FPGA Kintex-7 Family 326080 Cells 28nm Technology 1V 676-Pin BGA (Alt: XC7K325T-1FFG676C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | 0 |
|
$1,771.7648 / $1,981.5790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7K325T-1FFG676C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7K325T-1FFG676C
AMD
Field Programmable Gate Array, 25475 CLBs, 1098MHz, 326080-Cell, CMOS, PBGA676,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.3 ns | |
JESD-30 Code | S-PBGA-B676 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 25475 | |
Number of Inputs | 400 | |
Number of Logic Cells | 326080 | |
Number of Outputs | 400 | |
Number of Terminals | 676 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 25475 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA676,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.37 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |