Programmable Logic
XC7A75T-2CSG324I
Description: Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA324, BGA-324

Overview of XC7A75T-2CSG324I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC7A75T-2CSG324I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
MacroQuest Electronics FPGA Artix-7 75520 Cells 28nm (CMOS) Technology 1V 324-Pin CS-BGA 300
RFQ

CAD Models for XC7A75T-2CSG324I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC7A75T-2CSG324I by AMD Xilinx

XC7A75T-2CSG324I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Pin Count
324
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Factory Lead Time
65 Weeks
Clock Frequency-Max
1286 MHz
Combinatorial Delay of a CLB-Max
1.05 ns
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
15 mm
Moisture Sensitivity Level
3
Number of CLBs
5900
Number of Inputs
300
Number of Logic Cells
75520
Number of Outputs
300
Number of Terminals
324
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
5900 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA324,18X18,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
Want to compare parts?
  1. XC7A75T-2CSG324I
    AMD Xilinx
    Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA324, BGA-324
    VS

Alternate Parts for XC7A75T-2CSG324I

This table gives cross-reference parts and alternative options found for XC7A75T-2CSG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A75T-2CSG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC7A75T-2CSG324C Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA324, BGA-324 AMD Xilinx XC7A75T-2CSG324I vs XC7A75T-2CSG324C
Part Number Description Manufacturer Compare
XC7A75T-2FGG676I Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7A75T-2CSG324I vs XC7A75T-2FGG676I
XC7A75T-2FTG256C Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA256, FBGA-256 AMD Xilinx XC7A75T-2CSG324I vs XC7A75T-2FTG256C
XC7A75T-2FGG676C Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC7A75T-2CSG324I vs XC7A75T-2FGG676C
XC7A75T-2CSG324C Field Programmable Gate Array, 5900 CLBs, 1286MHz, 75520-Cell, CMOS, PBGA324, BGA-324 AMD Xilinx XC7A75T-2CSG324I vs XC7A75T-2CSG324C

Related Parts for XC7A75T-2CSG324I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC7A75T-2CSG324I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC7A75T-2CSG324I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC7A75T-2CSG324I would you like to use for your alert(s)?
  • Please alert me when XC7A75T-2CSG324I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC7A75T-2CSG324I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC7A75T-2CSG324I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC7A75T-2CSG324I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC7A75T-2CSG324I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC7A75T-2CSG324I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: