Part Details for XC7A35T-1CSG325I by AMD Xilinx
Overview of XC7A35T-1CSG325I by AMD Xilinx
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC7A35T-1CSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6460
|
Newark | Fpga, Artix-7, 100 I/O, Csbga-325, No. Of Logic Blocks:5200, No. Of Macrocells:33280, Fpga Family:Artix-7, Logic Case Style:Csbga, No. Of Pins:325Pins, No. Of Speed Grades:1, Total Ram Bits:1800Kbit, No. Of I/O S:100I/O S, Clock Rohs Compliant: Yes |Amd Xilinx XC7A35T-1CSG325I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$71.4200 | Buy Now |
|
Win Source Electronics | IC FPGA 150 I/O 324CSBGA | 15384 |
|
$24.4930 / $36.7400 | Buy Now |
Part Details for XC7A35T-1CSG325I
XC7A35T-1CSG325I CAD Models
XC7A35T-1CSG325I Part Data Attributes:
|
XC7A35T-1CSG325I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC7A35T-1CSG325I
AMD Xilinx
Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA325, BGA-325
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Pin Count | 325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B325 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2600 | |
Number of Inputs | 250 | |
Number of Logic Cells | 33280 | |
Number of Outputs | 250 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for XC7A35T-1CSG325I
This table gives cross-reference parts and alternative options found for XC7A35T-1CSG325I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A35T-1CSG325I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A35T-1CSG325C | Field Programmable Gate Array, 2600 CLBs, 1098MHz, 33280-Cell, CMOS, PBGA325, BGA-325 | AMD Xilinx | XC7A35T-1CSG325I vs XC7A35T-1CSG325C |