There are no models available for this part yet.
Overview of XC7A100T-2LCSG324I by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
CAD Models for XC7A100T-2LCSG324I by AMD Xilinx
Part Data Attributes for XC7A100T-2LCSG324I by AMD Xilinx
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
XILINX INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
3
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Terminal Finish
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for XC7A100T-2LCSG324I
This table gives cross-reference parts and alternative options found for XC7A100T-2LCSG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC7A100T-2LCSG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC7A100T-2LCSG324E | Field Programmable Gate Array, | AMD Xilinx | XC7A100T-2LCSG324I vs XC7A100T-2LCSG324E |
XC7A100T-2LCSG324C | Field Programmable Gate Array, | AMD Xilinx | XC7A100T-2LCSG324I vs XC7A100T-2LCSG324C |