-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 7925 CLBs, 1286MHz, 101440-Cell, PBGA256,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC6425
|
Newark | Fpga, Artix-7, 170 I/O, Ftbga-256, No. Of Logic Blocks:15850, No. Of Macrocells:101440, Fpga Family:Artix-7, Logic Case Style:Ftbga, No. Of Pins:256Pins, No. Of Speed Grades:2, Total Ram Bits:4860Kbit, No. Of I/O S:170I/O S, Clock Rohs Compliant: Yes |Amd XC7A100T-2FTG256I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 247 |
|
$174.1800 | Buy Now |
DISTI #
122-1876-ND
|
DigiKey | IC FPGA 170 I/O 256FTBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
232 In Stock |
|
$174.2000 | Buy Now |
DISTI #
XC7A100T-2FTG256I
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin TFBGA - Trays (Alt: XC7A100T-2FTG256I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$169.5100 | Buy Now |
DISTI #
217-C7A100T-2FTG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC7A100T-2FTG256I RoHS: Compliant | 94 |
|
$174.1800 | Buy Now |
DISTI #
XC7A100T-2FTG256I
|
Avnet Asia | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 256-Pin TFBGA (Alt: XC7A100T-2FTG256I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 0 |
|
$157.6471 / $176.3158 | Buy Now |
|
Win Source Electronics | IC FPGA 170 I/O 256FTBGA | 2800 |
|
$52.7540 / $79.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC7A100T-2FTG256I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC7A100T-2FTG256I
AMD
Field Programmable Gate Array, 7925 CLBs, 1286MHz, 101440-Cell, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 1.05 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 7925 | |
Number of Inputs | 170 | |
Number of Logic Cells | 101440 | |
Number of Outputs | 170 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 7925 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |