Part Details for XC6VSX315T-1LFF1156I by AMD Xilinx
Overview of XC6VSX315T-1LFF1156I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Computing and Data Storage
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for XC6VSX315T-1LFF1156I
XC6VSX315T-1LFF1156I CAD Models
XC6VSX315T-1LFF1156I Part Data Attributes
|
XC6VSX315T-1LFF1156I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6VSX315T-1LFF1156I
AMD Xilinx
Field Programmable Gate Array, PBGA1156, FBGA-1156
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | FBGA-1156 | |
Pin Count | 1156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 1156 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 0.97 V | |
Supply Voltage-Min | 0.91 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |
Alternate Parts for XC6VSX315T-1LFF1156I
This table gives cross-reference parts and alternative options found for XC6VSX315T-1LFF1156I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VSX315T-1LFF1156I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6VSX315T-1LFFG1156C | Field Programmable Gate Array, | AMD Xilinx | XC6VSX315T-1LFF1156I vs XC6VSX315T-1LFFG1156C |
XC6VSX315T-1LFFG1156I | Field Programmable Gate Array, | AMD Xilinx | XC6VSX315T-1LFF1156I vs XC6VSX315T-1LFFG1156I |