Part Details for XC6VHX565T-2FFG1924E by AMD
Overview of XC6VHX565T-2FFG1924E by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6VHX565T-2FFG1924E
XC6VHX565T-2FFG1924E CAD Models
XC6VHX565T-2FFG1924E Part Data Attributes
|
XC6VHX565T-2FFG1924E
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6VHX565T-2FFG1924E
AMD
Field Programmable Gate Array, 1286MHz, 566784-Cell, CMOS, PBGA1924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Clock Frequency-Max | 1286 MHz | |
Combinatorial Delay of a CLB-Max | 0.31 ns | |
JESD-30 Code | S-PBGA-B1924 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 4 | |
Number of Inputs | 640 | |
Number of Logic Cells | 566784 | |
Number of Outputs | 640 | |
Number of Terminals | 1924 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 44280 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1924,44X44,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |