Part Details for XC6VCX240T-2FFG784I by AMD Xilinx
Overview of XC6VCX240T-2FFG784I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6VCX240T-2FFG784I
XC6VCX240T-2FFG784I CAD Models
XC6VCX240T-2FFG784I Part Data Attributes
|
XC6VCX240T-2FFG784I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6VCX240T-2FFG784I
AMD Xilinx
Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, LEAD FREE, FBGA-784 | |
Pin Count | 784 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 0.91 ns | |
JESD-30 Code | S-PBGA-B784 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 18840 | |
Number of Inputs | 400 | |
Number of Logic Cells | 241152 | |
Number of Outputs | 400 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA784,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for XC6VCX240T-2FFG784I
This table gives cross-reference parts and alternative options found for XC6VCX240T-2FFG784I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6VCX240T-2FFG784I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6VCX240T-2FF784I | Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA784, 29 X 29 MM, FBGA-784 | AMD Xilinx | XC6VCX240T-2FFG784I vs XC6VCX240T-2FF784I |
XC6VCX240T-2FFG784C | Field Programmable Gate Array, 1098MHz, 241152-Cell, CMOS, PBGA784, 29 X 29 MM, LEAD FREE, FBGA-784 | AMD Xilinx | XC6VCX240T-2FFG784I vs XC6VCX240T-2FFG784C |