Part Details for XC6SLX75T-3CS484Q by AMD Xilinx
Overview of XC6SLX75T-3CS484Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC6SLX75T-3CS484Q
XC6SLX75T-3CS484Q CAD Models
XC6SLX75T-3CS484Q Part Data Attributes
|
XC6SLX75T-3CS484Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX75T-3CS484Q
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |