Part Details for XC6SLX25T-3FG484Q by AMD Xilinx
Overview of XC6SLX25T-3FG484Q by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC6SLX25T-3FG484Q
XC6SLX25T-3FG484Q CAD Models
XC6SLX25T-3FG484Q Part Data Attributes
|
XC6SLX25T-3FG484Q
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX25T-3FG484Q
AMD Xilinx
Field Programmable Gate Array,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |
Alternate Parts for XC6SLX25T-3FG484Q
This table gives cross-reference parts and alternative options found for XC6SLX25T-3FG484Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX25T-3FG484Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX25T-3FG484I | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | AMD Xilinx | XC6SLX25T-3FG484Q vs XC6SLX25T-3FG484I |
XC6SLX25T-3FGG484C | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | AMD Xilinx | XC6SLX25T-3FG484Q vs XC6SLX25T-3FGG484C |
XC6SLX25T-3FGG484I | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | AMD Xilinx | XC6SLX25T-3FG484Q vs XC6SLX25T-3FGG484I |
XC6SLX25T-3FGG484Q | Field Programmable Gate Array, | AMD Xilinx | XC6SLX25T-3FG484Q vs XC6SLX25T-3FGG484Q |
XC6SLX25T-3FG484C | Field Programmable Gate Array, 1879 CLBs, 862MHz, 24051-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | AMD Xilinx | XC6SLX25T-3FG484Q vs XC6SLX25T-3FG484C |