Programmable Logic
XC6SLX25-L1CSG324C
Description: Field Programmable Gate Array, 1879 CLBs, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324

Overview of XC6SLX25-L1CSG324C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

CAD Models for XC6SLX25-L1CSG324C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC6SLX25-L1CSG324C by AMD Xilinx

XC6SLX25-L1CSG324C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
Pin Count
324
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.46 ns
JESD-30 Code
S-PBGA-B324
JESD-609 Code
e1
Length
15 mm
Moisture Sensitivity Level
3
Number of CLBs
1879
Number of Inputs
226
Number of Logic Cells
24051
Number of Outputs
226
Number of Terminals
324
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1879 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA324,18X18,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
15 mm
Want to compare parts?
  1. XC6SLX25-L1CSG324C
    AMD Xilinx
    Field Programmable Gate Array, 1879 CLBs, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
    VS

Alternate Parts for XC6SLX25-L1CSG324C

This table gives cross-reference parts and alternative options found for XC6SLX25-L1CSG324C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX25-L1CSG324C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6SLX25-L1CSG324I Field Programmable Gate Array, 1879 CLBs, 24051-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 AMD Xilinx XC6SLX25-L1CSG324C vs XC6SLX25-L1CSG324I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6SLX25-L1CSG324C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6SLX25-L1CSG324C by AMD Xilinx

  • Please alert me when XC6SLX25-L1CSG324C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC6SLX25-L1CSG324C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6SLX25-L1CSG324C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC6SLX25-L1CSG324C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6SLX25-L1CSG324C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6SLX25-L1CSG324C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: