Part Details for XC6SLX16-3CPG196C by AMD
Overview of XC6SLX16-3CPG196C by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX16-3CPG196C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC6SLX16-3CPG196C-ND
|
DigiKey | IC FPGA 106 I/O 196CSBGA Min Qty: 360 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.0500 | Buy Now |
DISTI #
XC6SLX16-3CPG196C
|
Avnet Americas | FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA - Trays (Alt: XC6SLX16-3CPG196C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$45.2238 | Buy Now |
DISTI #
217-C6SLX16-3CPG196C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX16-3CPG196C RoHS: Compliant | 11 |
|
$50.0400 | Buy Now |
DISTI #
XC6SLX16-3CPG196C
|
Avnet Asia | FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 196-Pin CSBGA (Alt: XC6SLX16-3CPG196C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$42.0588 / $59.5833 | Buy Now |
Part Details for XC6SLX16-3CPG196C
XC6SLX16-3CPG196C CAD Models
XC6SLX16-3CPG196C Part Data Attributes
|
XC6SLX16-3CPG196C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX16-3CPG196C
AMD
Field Programmable Gate Array, 1139 CLBs, 862MHz, 14579-Cell, CMOS, PBGA196, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 862 MHz | |
Combinatorial Delay of a CLB-Max | 0.21 ns | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e8 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1139 | |
Number of Inputs | 100 | |
Number of Logic Cells | 14579 | |
Number of Outputs | 100 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1139 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |