Part Details for XC6SLX16-2CSG324I by AMD Xilinx
Overview of XC6SLX16-2CSG324I by AMD Xilinx
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC6SLX16-2CSG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9757
|
Newark | Fpga, Spartan-6, 232 I/O, Csbga-324, Fpga Type:-, No. Of Logic Cells:14579Logic Cells, Ic Case/Package:Csbga, No. Of Pins:324Pins, Speed Grade:2, No.of User I/Os:232I/O S, Process Technology:45Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd Xilinx XC6SLX16-2CSG324I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 243 |
|
$68.2100 | Buy Now |
DISTI #
XC6SLX16-2CSG324I
|
Direct Components, Inc. | FPGA Spartan®-6 LX Family 14579 Cells 45nm Technology 1.2V 324-Pin CSBGA Tray | 100 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 20 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 232 I/O 324CSBGA / FPGA Spartan®-6 LX Family 14579 Cells 45nm Technology 1.2V 324-Pin CSBGA Tray | 8000 |
|
$41.4500 / $62.1740 | Buy Now |
Part Details for XC6SLX16-2CSG324I
XC6SLX16-2CSG324I CAD Models
XC6SLX16-2CSG324I Part Data Attributes
|
XC6SLX16-2CSG324I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX16-2CSG324I
AMD Xilinx
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1139 | |
Number of Inputs | 232 | |
Number of Logic Cells | 14579 | |
Number of Outputs | 232 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1139 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for XC6SLX16-2CSG324I
This table gives cross-reference parts and alternative options found for XC6SLX16-2CSG324I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX16-2CSG324I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX16-2CPG196Q | Field Programmable Gate Array, | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2CPG196Q |
XC6SLX16-2FT256I | Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2FT256I |
XC6SLX16-2CSG225Q | Field Programmable Gate Array, | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2CSG225Q |
XC6SLX16-2FTG256Q | Field Programmable Gate Array, | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2FTG256Q |
XC6SLX16-2CSG225I | Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2CSG225I |
XC6SLX16-2FTG256I | Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2FTG256I |
XC6SLX16-2CPG196I | Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA196, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, BGA-196 | AMD Xilinx | XC6SLX16-2CSG324I vs XC6SLX16-2CPG196I |