-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC9756
|
Newark | Fpga, Spartan-6, 232 I/O, Csbga-324, Fpga Type:-, No. Of Logic Cells:14579Logic Cells, Ic Case/Package:Bga, No. Of Pins:324Pins, Speed Grade:2, No.of User I/Os:232I/O S, Process Technology:45Nm (Cmos), Ic Mounting:Surface Mount Rohs Compliant: Yes |Amd XC6SLX16-2CSG324C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
122-1671-ND
|
DigiKey | IC FPGA 232 I/O 324CSBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
286 In Stock |
|
$57.0500 | Buy Now |
DISTI #
XC6SLX16-2CSG324C
|
Avnet Americas | FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA - Trays (Alt: XC6SLX16-2CSG324C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$51.5487 | Buy Now |
DISTI #
217-C6SLX16-2CSG324C
|
Mouser Electronics | FPGA - Field Programmable Gate Array XC6SLX16-2CSG324C RoHS: Compliant | 56 |
|
$57.0400 | Buy Now |
DISTI #
XC6SLX16-2CSG324C
|
Avnet Asia | FPGA Spartan-6 LX Family 14579 Cells 45nm (CMOS) Technology 1.2V 324-Pin CS-BGA (Alt: XC6SLX16-2CSG324C) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$47.9412 / $58.2143 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6SLX16-2CSG324C
AMD
Buy Now
Datasheet
|
Compare Parts:
XC6SLX16-2CSG324C
AMD
Field Programmable Gate Array, 1139 CLBs, 667MHz, 14579-Cell, CMOS, PBGA324, 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 15 X 15 MM, 0.80 MM PITCH, LEAD FREE, BGA-324 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 667 MHz | |
Combinatorial Delay of a CLB-Max | 0.26 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1139 | |
Number of Inputs | 232 | |
Number of Logic Cells | 14579 | |
Number of Outputs | 232 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1139 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA324,18X18,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |