Part Details for XC6SLX100-2CS484C by AMD Xilinx
Overview of XC6SLX100-2CS484C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for XC6SLX100-2CS484C
XC6SLX100-2CS484C CAD Models
XC6SLX100-2CS484C Part Data Attributes:
|
XC6SLX100-2CS484C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC6SLX100-2CS484C
AMD Xilinx
Field Programmable Gate Array, 667MHz, 101261-Cell, CMOS, PBGA484,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 338 | |
Number of Logic Cells | 101261 | |
Number of Outputs | 338 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XC6SLX100-2CS484C
This table gives cross-reference parts and alternative options found for XC6SLX100-2CS484C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6SLX100-2CS484C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX100-2CSG484C | Field Programmable Gate Array, 7911 CLBs, 667MHz, 101261-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | AMD Xilinx | XC6SLX100-2CS484C vs XC6SLX100-2CSG484C |
XC6SLX100-2CS484I | Field Programmable Gate Array, 667MHz, 101261-Cell, CMOS, PBGA484, | AMD Xilinx | XC6SLX100-2CS484C vs XC6SLX100-2CS484I |