There are no models available for this part yet.
Overview of XC6701A862PR-G by Torex Semiconductor LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for XC6701A862PR-G by Torex Semiconductor LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC6701A862PR-G-ND
|
DigiKey | IC REG LINEAR 8.6V 150MA SOT89-5 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4318 / $0.5060 | Buy Now | |
DISTI #
XC6701A862PR-G
|
Avnet Americas | Linear Voltage Regulator Positive 8.6V 150mA 5-Pin SOT-89 T/R - Tape and Reel (Alt: XC6701A862PR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for XC6701A862PR-G by Torex Semiconductor LTD
Part Data Attributes for XC6701A862PR-G by Torex Semiconductor LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOREX SEMICONDUCTOR LTD
|
Package Description
|
SOT-25, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
12 Weeks
|
Dropout Voltage1-Max
|
0.95 V
|
Dropout Voltage1-Nom
|
0.7 V
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
R-PDSO-F5
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Load Regulation-Max
|
0.175%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
8.772 V
|
Output Voltage1-Min
|
8.428 V
|
Output Voltage1-Nom
|
8.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSOF
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.6 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tolerance-Max
|
2%
|
Width
|
2.5 mm
|
Alternate Parts for XC6701A862PR-G
This table gives cross-reference parts and alternative options found for XC6701A862PR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6701A862PR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6701A922MR-G | Fixed Positive LDO Regulator, 9.2V, 0.95V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A922MR-G |
XC6701A912ER-G | Fixed Positive LDO Regulator, 9.1V, 0.95V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A912ER-G |
XC6701A862ER-G | Fixed Positive LDO Regulator, 8.6V, 0.95V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A862ER-G |
XC6701A852ER-G | Fixed Positive LDO Regulator, 8.5V, 0.95V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A852ER-G |
XC6701A982PR-G | Fixed Positive LDO Regulator, 9.8V, 0.95V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A982PR-G |
XC6701A992MR-G | Fixed Positive LDO Regulator, 9.9V, 0.95V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A992MR-G |
XC6701A952ER-G | Fixed Positive LDO Regulator, 9.5V, 0.95V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A952ER-G |
XC6701A842PR-G | Fixed Positive LDO Regulator, 8.4V, 0.95V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A842PR-G |
XC6701A972PR-G | Fixed Positive LDO Regulator, 9.7V, 0.95V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A972PR-G |
XC6701A892ER-G | Fixed Positive LDO Regulator, 8.9V, 0.95V Dropout, CMOS, PDSO6, USP-6 | Torex Semiconductor LTD | XC6701A862PR-G vs XC6701A892ER-G |