Part Details for XC6503D331GR-G by Torex Semiconductor LTD
Overview of XC6503D331GR-G by Torex Semiconductor LTD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for XC6503D331GR-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1064
|
Newark | Ldo, Fixed, 3.3V, 0.5A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6503D331GR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3150 / $0.7380 | Buy Now |
DISTI #
893-XC6503D331GR-GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA 4USP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
100 In Stock |
|
$0.2374 / $0.7100 | Buy Now |
DISTI #
XC6503D331GR-G
|
Avnet Americas | Low Dropout Regulator Positive 3.3V 0.5A 4-Pin USP T/R - Tape and Reel (Alt: XC6503D331GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
865-XC6503D331GR-G
|
Mouser Electronics | LDO Voltage Regulators CL Capless 500mA High Speed LDO Regulator RoHS: Compliant | 100 |
|
$0.6270 / $0.7200 | Buy Now |
DISTI #
XC6503D331GR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 500mA, USP4, SMD Min Qty: 1 | 0 |
|
$0.3340 / $0.8240 | RFQ |
DISTI #
XC6503D331GR-G
|
Avnet Silica | Low Dropout Regulator Positive 3.3V 0.5A 4-Pin USP T/R (Alt: XC6503D331GR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XC6503D331GR-G
XC6503D331GR-G CAD Models
XC6503D331GR-G Part Data Attributes
|
XC6503D331GR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6503D331GR-G
Torex Semiconductor LTD
Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-N4 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.01452% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.333 V | |
Output Voltage1-Min | 3.267 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC4,.06,24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |
Alternate Parts for XC6503D331GR-G
This table gives cross-reference parts and alternative options found for XC6503D331GR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6503D331GR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6503C331GR-G | Fixed Positive LDO Regulator, | Torex Semiconductor LTD | XC6503D331GR-G vs XC6503C331GR-G |
XC6503C33AGR-G | Fixed Positive LDO Regulator, | Torex Semiconductor LTD | XC6503D331GR-G vs XC6503C33AGR-G |
XC6503D33AGR-G | Fixed Positive LDO Regulator, | Torex Semiconductor LTD | XC6503D331GR-G vs XC6503D33AGR-G |