Part Details for XC6501C39BMR by Torex Semiconductor LTD
Overview of XC6501C39BMR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6501C39BMR
XC6501C39BMR CAD Models
XC6501C39BMR Part Data Attributes
|
XC6501C39BMR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6501C39BMR
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3.95V, 0.34V Dropout, CMOS, PDSO5, SOT-25, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.34 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.45 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 3.9895 V | |
Output Voltage1-Min | 3.9105 V | |
Output Voltage1-Nom | 3.95 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.6 mm |
Alternate Parts for XC6501C39BMR
This table gives cross-reference parts and alternative options found for XC6501C39BMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6501C39BMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6501C39B0R-G | Fixed Positive LDO Regulator, 3.95V, 0.34V Dropout, CMOS, PBGA4, WLP-4 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501C39B0R-G |
XC6501A402MR | Fixed Positive LDO Regulator, 4V, 0.34V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6501C39BMR vs XC6501A402MR |
XC6501A39BMR-G | Fixed Positive LDO Regulator, 3.95V, 0.34V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6501C39BMR vs XC6501A39BMR-G |
XC6501B362GR-G | Fixed Positive LDO Regulator, 3.6V, 0.34V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501B362GR-G |
XC6501P35BHR-G | Fixed Positive LDO Regulator, 3.55V, 0.35V Dropout, CMOS, USP-3 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501P35BHR-G |
XC6501A40BMR-G | Fixed Positive LDO Regulator, 4.05V, 0.34V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6501C39BMR vs XC6501A40BMR-G |
XC6501A39BGR | Fixed Positive LDO Regulator, 3.95V, 0.34V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501A39BGR |
XC6501A35B0R-G | Fixed Positive LDO Regulator, 3.55V, 0.35V Dropout, CMOS, PBGA4, WLP-4 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501A35B0R-G |
XC6501C362GR-G | Fixed Positive LDO Regulator, 3.6V, 0.34V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501C362GR-G |
XC6501C39BGR-G | Fixed Positive LDO Regulator, 3.95V, 0.34V Dropout, CMOS, PDSO4, USP-4 | Torex Semiconductor LTD | XC6501C39BMR vs XC6501C39BGR-G |