Datasheets
XC6415CC59ER by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6,

Part Details for XC6415CC59ER by Torex Semiconductor LTD

Overview of XC6415CC59ER by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Part Details for XC6415CC59ER

XC6415CC59ER CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6415CC59ER Part Data Attributes

XC6415CC59ER Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6415CC59ER Torex Semiconductor LTD Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.2 V
Dropout Voltage1-Nom 0.15 V
Dropout Voltage2-Max 0.18 V
Input Voltage-Max 6 V
Input Voltage-Min 3.2 V
JESD-30 Code R-PDSO-N6
JESD-609 Code e4
Length 2 mm
Load Regulation-Max 0.05%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 2
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.2 A
Output Current2-Max 0.2 A
Output Voltage1-Max 1.836 V
Output Voltage1-Min 1.764 V
Output Voltage1-Nom 1.8 V
Output Voltage2-Max 2.754 V
Output Voltage2-Min 2.646 V
Output Voltage2-Nom 2.7 V
Package Body Material PLASTIC/EPOXY
Package Code HTSON
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max 0.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%
Width 1.8 mm

Alternate Parts for XC6415CC59ER

This table gives cross-reference parts and alternative options found for XC6415CC59ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6415CC59ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IXD1415CC59ER Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6, USP-6 IXYS Corporation XC6415CC59ER vs IXD1415CC59ER
XC6415CC59ER-G Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6, Torex Semiconductor LTD XC6415CC59ER vs XC6415CC59ER-G
XC6415CC59EL Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6, USP-6 Torex Semiconductor LTD XC6415CC59ER vs XC6415CC59EL
Part Number Description Manufacturer Compare
IXD1415CC59MR-G Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6, SOT-26, 6 PIN IXYS Corporation XC6415CC59ER vs IXD1415CC59MR-G
IXD1415CC59ER-G Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.7V2, CMOS, PDSO6, USP-6 IXYS Corporation XC6415CC59ER vs IXD1415CC59ER-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6415CC59ER by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6415CC59ER by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6415CC59ER would you like to use for your alert(s)?
  • Please alert me when XC6415CC59ER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6415CC59ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6415CC59ER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6415CC59ER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6415CC59ER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6415CC59ER by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: