XC6371A382PR-G
Torex Semiconductor LTD
Description: Switching Regulator/Controller, Voltage-mode, 0.1A, 207kHz Switching Freq-Max, CMOS

Overview of XC6371A382PR-G by Torex Semiconductor LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC6371A382PR-G by Torex Semiconductor LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 865-XC6371A382PR-G
Mouser Electronics Switching Voltage Regulators RoHS: Compliant 976
  • 1 $1.2700
  • 10 $1.1400
  • 100 $0.8830
  • 500 $0.7300
  • 1,000 $0.5750
  • 2,000 $0.5370
  • 5,000 $0.5100
  • 10,000 $0.4910
$0.4910 / $1.2700 Buy Now

CAD Models for XC6371A382PR-G by Torex Semiconductor LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for XC6371A382PR-G by Torex Semiconductor LTD

XC6371A382PR-G
Torex Semiconductor LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOREX SEMICONDUCTOR LTD
Package Description
, TO-243
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Torex
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
10 V
Input Voltage-Min
0.9 V
Input Voltage-Nom
2.28 V
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Output Current-Max
0.1 A
Output Voltage-Max
3.895 V
Output Voltage-Min
3.705 V
Output Voltage-Nom
3.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
207 kHz
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
10
Width
2.5 mm
Want to compare parts?
  1. XC6371A382PR-G
    Torex Semiconductor LTD
    Switching Regulator/Controller, Voltage-mode, 0.1A, 207kHz Switching Freq-Max, CMOS
    VS

Alternate Parts for XC6371A382PR-G

This table gives cross-reference parts and alternative options found for XC6371A382PR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6371A382PR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC6371A382PL Switching Regulator/Controller Torex Semiconductor LTD XC6371A382PR-G vs XC6371A382PL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6371A382PR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6371A382PR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6371A382PR-G would you like to use for your alert(s)?
  • Please alert me when XC6371A382PR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6371A382PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6371A382PR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6371A382PR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6371A382PR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6371A382PR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: