Datasheets
XC6223N4019R-G by: Torex Semiconductor LTD

Fixed Positive LDO Regulator, 4V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4

Part Details for XC6223N4019R-G by Torex Semiconductor LTD

Overview of XC6223N4019R-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC6223N4019R-G

Part # Distributor Description Stock Price Buy
DISTI # XC6223N4019R-G-ND
DigiKey IC REG LINEAR 4V 300MA USPQ-4B03 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.2045
  • 10,000 $0.1969
  • 25,000 $0.1894
  • 50,000 $0.1875
$0.1875 / $0.2045 Buy Now
DISTI # XC6223N4019R-G
Avnet Americas LDO Voltage Regulator Positive 4V 300mA 4-Pin USPQ-B03 T/R - Tape and Reel (Alt: XC6223N4019R-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2700
$0.2700 Buy Now

Part Details for XC6223N4019R-G

XC6223N4019R-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6223N4019R-G Part Data Attributes

XC6223N4019R-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6223N4019R-G Torex Semiconductor LTD Fixed Positive LDO Regulator, 4V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Package Description ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Dropout Voltage1-Max 0.305 V
Dropout Voltage1-Nom 0.2 V
Input Voltage-Max 5.5 V
Input Voltage-Min 1.6 V
JESD-30 Code S-PDSO-N4
Length 1 mm
Load Regulation-Max 0.045%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 4
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.3 A
Output Voltage1-Max 4.04 V
Output Voltage1-Min 3.96 V
Output Voltage1-Nom 4 V
Package Body Material PLASTIC/EPOXY
Package Code HVSON
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm
Surface Mount YES
Terminal Finish Nickel/Silver/Gold (Ni/Ag/Au)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 1%
Width 1 mm

Alternate Parts for XC6223N4019R-G

This table gives cross-reference parts and alternative options found for XC6223N4019R-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6223N4019R-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6223P4019R-G Fixed Positive LDO Regulator, 4V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 Torex Semiconductor LTD XC6223N4019R-G vs XC6223P4019R-G
XC6223K3719R-G Fixed Positive LDO Regulator, 3.7V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 Torex Semiconductor LTD XC6223N4019R-G vs XC6223K3719R-G
XC6223Q39BNR-G Fixed Positive LDO Regulator, 3.95V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN Torex Semiconductor LTD XC6223N4019R-G vs XC6223Q39BNR-G
XC6223T38BNR-G Fixed Positive LDO Regulator, 3.85V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SSOT-24, 4 PIN Torex Semiconductor LTD XC6223N4019R-G vs XC6223T38BNR-G
XC6223J37B9R-G Fixed Positive LDO Regulator, 3.75V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USPQ-4 Torex Semiconductor LTD XC6223N4019R-G vs XC6223J37B9R-G
XC6223T381MR-G Fixed Positive LDO Regulator, 3.8V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN Torex Semiconductor LTD XC6223N4019R-G vs XC6223T381MR-G
XC6223J371PR-G Fixed Positive LDO Regulator, 3.7V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223N4019R-G vs XC6223J371PR-G
XC6223K391MR-G Fixed Positive LDO Regulator, 3.9V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN Torex Semiconductor LTD XC6223N4019R-G vs XC6223K391MR-G
XC6223R37BGR-G Fixed Positive LDO Regulator, 3.75V, 0.305V Dropout, PDSO4, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, USP-4 Torex Semiconductor LTD XC6223N4019R-G vs XC6223R37BGR-G
XC6223T39BPR-G Fixed Positive LDO Regulator, 3.95V, 0.305V Dropout, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-89, 5 PIN Torex Semiconductor LTD XC6223N4019R-G vs XC6223T39BPR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6223N4019R-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6223N4019R-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6223N4019R-G would you like to use for your alert(s)?
  • Please alert me when XC6223N4019R-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6223N4019R-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6223N4019R-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6223N4019R-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6223N4019R-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6223N4019R-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: