Datasheets
XC6216DA62FR-G by: Torex Semiconductor LTD

Fixed Positive Standard Regulator, 10.6VPDSO3, SOT-223, 4 PIN

Part Details for XC6216DA62FR-G by Torex Semiconductor LTD

Overview of XC6216DA62FR-G by Torex Semiconductor LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC6216DA62FR-G

Part # Distributor Description Stock Price Buy
DISTI # XC6216DA62FR-G-ND
DigiKey IC REG LINEAR 10.6V 150MA SOT223 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4848
  • 2,000 $0.4525
  • 5,000 $0.4299
  • 10,000 $0.4137
$0.4137 / $0.4848 Buy Now
DISTI # XC6216DA62FR-G
Avnet Americas Linear Voltage Regulator Positive 10.6V 150mA 3-Pin SOT-223 T/R - Tape and Reel (Alt: XC6216DA62FR-G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.5814
$0.5814 Buy Now

Part Details for XC6216DA62FR-G

XC6216DA62FR-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC6216DA62FR-G Part Data Attributes

XC6216DA62FR-G Torex Semiconductor LTD
Buy Now Datasheet
Compare Parts:
XC6216DA62FR-G Torex Semiconductor LTD Fixed Positive Standard Regulator, 10.6VPDSO3, SOT-223, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TOREX SEMICONDUCTOR LTD
Part Package Code SOT-223
Package Description SOT-223, 4 PIN
Pin Count 4
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 12 Weeks
Adjustability FIXED
Dropout Voltage1-Nom 0.65 V
Input Voltage Absolute-Max 30 V
Input Voltage-Max 28 V
Input Voltage-Min 12.6 V
JESD-30 Code R-PSSO-G3
JESD-609 Code e3
Length 6.6 mm
Line Regulation-Max 0.48972%
Load Regulation-Max 0.14%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.15 A
Output Voltage1-Max 10.812 V
Output Voltage1-Min 10.388 V
Output Voltage1-Nom 10.6 V
Package Body Material PLASTIC/EPOXY
Package Code SSO
Package Equivalence Code SOT-223
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Pitch 2.3 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tolerance-Max 2%
Width 3.5 mm

Alternate Parts for XC6216DA62FR-G

This table gives cross-reference parts and alternative options found for XC6216DA62FR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216DA62FR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC6216DA22PR-G Fixed Positive Standard Regulator, 10.2VPDSO5, SOT-89, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216DA22PR-G
XC6216BA32MR-G Fixed Positive Standard Regulator, 10.3VPDSO5, SOT-25, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216BA32MR-G
XC6216D992JR-G Fixed Positive Standard Regulator, 9.9VPSSO2, TO-252, 3 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216D992JR-G
XC6216D972FR-G Fixed Positive Standard Regulator, 9.7VPDSO3, SOT-223, 4 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216D972FR-G
XC6216BA42PR-G Fixed Positive Standard Regulator, 10.4VPDSO5, SOT-89, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216BA42PR-G
XC6216DA12JR-G Fixed Positive Standard Regulator, 10.1VPSSO2, TO-252, 3 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216DA12JR-G
XC6216D982PR-G Fixed Positive Standard Regulator, 9.8VPDSO5, SOT-89, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216D982PR-G
XC6216DA02PR-G Fixed Positive Standard Regulator, 10VPDSO5, SOT-89, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216DA02PR-G
XC6216DA52PR-G Fixed Positive Standard Regulator, 10.5VPDSO5, SOT-89, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216DA52PR-G
XC6216B982MR-G Fixed Positive Standard Regulator, 9.8VPDSO5, SOT-25, 5 PIN Torex Semiconductor LTD XC6216DA62FR-G vs XC6216B982MR-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC6216DA62FR-G by Torex Semiconductor LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC6216DA62FR-G by Torex Semiconductor LTD

Select Manufacturer
Which Manufacturer of XC6216DA62FR-G would you like to use for your alert(s)?
  • Please alert me when XC6216DA62FR-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC6216DA62FR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC6216DA62FR-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC6216DA62FR-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC6216DA62FR-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC6216DA62FR-G by Torex Semiconductor LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: