Part Details for XC6216D532JR by Torex Semiconductor LTD
Overview of XC6216D532JR by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC6216D532JR
XC6216D532JR CAD Models
XC6216D532JR Part Data Attributes
|
XC6216D532JR
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6216D532JR
Torex Semiconductor LTD
Fixed Positive Standard Regulator, 5.3VPSSO2, TO-252, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | TO-252 | |
Package Description | TO-252, 3 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 7.3 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.55 mm | |
Line Regulation-Max | 0.32913% | |
Load Regulation-Max | 0.09% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 5.406 V | |
Output Voltage1-Min | 5.194 V | |
Output Voltage1-Nom | 5.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 6.1 mm |
Alternate Parts for XC6216D532JR
This table gives cross-reference parts and alternative options found for XC6216D532JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6216D532JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6216B512PR | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216B512PR |
XC6216D511JR-G | Fixed Positive Standard Regulator, 5.1VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216D511JR-G |
XC6216B511MR | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216B511MR |
XC6216B532ER | Fixed Positive Standard Regulator, 5.3VPDSO6, USP-6 | Torex Semiconductor LTD | XC6216D532JR vs XC6216B532ER |
XC6216B512PR-G | Fixed Positive Standard Regulator, 5.1VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216B512PR-G |
XC6216B541ER | Fixed Positive Standard Regulator, 5.4VPDSO6, USP-6 | Torex Semiconductor LTD | XC6216D532JR vs XC6216B541ER |
XC6216B521PR | Fixed Positive Standard Regulator, 5.2VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216B521PR |
XC6216D512JR-G | Fixed Positive Standard Regulator, 5.1VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216D512JR-G |
XC6216D541JR-G | Fixed Positive Standard Regulator, 5.4VPSSO2, TO-252, 3 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216D541JR-G |
XC6216B532PR | Fixed Positive Standard Regulator, 5.3VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | XC6216D532JR vs XC6216B532PR |