-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0850
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C Rohs Compliant: Yes |Torex XC6209F332MR-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5755 |
|
$0.2930 / $0.6860 | Buy Now |
DISTI #
893-1070-1-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9513 In Stock |
|
$0.2287 / $1.0900 | Buy Now |
DISTI #
XC6209F332MR-G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R - Tape and Reel (Alt: XC6209F332MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
865-XC6209F332MR-G
|
Mouser Electronics | LDO Voltage Regulators 300mA High Speed Votage Regulator RoHS: Compliant | 3201 |
|
$0.2280 / $0.6600 | Buy Now |
DISTI #
XC6209F332MR-G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, SOT25, SMD Min Qty: 1 | 2450 |
|
$0.3060 / $0.6270 | Buy Now |
DISTI #
XC6209F332MR-G
|
Avnet Silica | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-25 T/R (Alt: XC6209F332MR-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S750900355488
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: No Container: Cut Tape | 7291 |
|
$0.1380 / $0.3870 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT-25 | 2988 |
|
$0.2344 / $0.5860 | Buy Now |
|
CHIPMALL.COM LIMITED | 300mA 70dB@(10kHz) Fixed 3.3V Positive electrode 10V SOT-25-5 Linear Voltage Regulators (LDO) ROHS | 892 |
|
$0.0886 / $0.1681 | Buy Now |
|
LCSC | 300mA 70dB(10kHz) Fixed 3.3V Positive electrode 10V SOT-25-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 3071 |
|
$0.1015 / $0.1943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XC6209F332MR-G
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6209F332MR-G
Torex Semiconductor LTD
Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Part Package Code | SOT | |
Package Description | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-25, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Torex | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.03762% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.3 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for XC6209F332MR-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6209F332MR-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD1209F332MR-G | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | Littelfuse Inc | XC6209F332MR-G vs IXD1209F332MR-G |
IXD1209F332MR | Fixed Positive LDO Regulator, 3.3V, 0.25V Dropout, CMOS, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-25, 5 PIN | IXYS Corporation | XC6209F332MR-G vs IXD1209F332MR |