Part Details for XC6121A650EL by Torex Semiconductor LTD
Overview of XC6121A650EL by Torex Semiconductor LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XC6121A650EL
XC6121A650EL CAD Models
XC6121A650EL Part Data Attributes
|
XC6121A650EL
Torex Semiconductor LTD
Buy Now
Datasheet
|
Compare Parts:
XC6121A650EL
Torex Semiconductor LTD
Power Management Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOREX SEMICONDUCTOR LTD | |
Package Description | USP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +5.0V | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 1.8 mm |
Alternate Parts for XC6121A650EL
This table gives cross-reference parts and alternative options found for XC6121A650EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC6121A650EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXD5121A650ER-G | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6, USP-6 | IXYS Corporation | XC6121A650EL vs IXD5121A650ER-G |
IXD5121A650ER | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6, USP-6 | IXYS Corporation | XC6121A650EL vs IXD5121A650ER |
XC6121A650ER | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6121A650EL vs XC6121A650ER |
XC6121A650ER-G | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO6, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, USP-6 | Torex Semiconductor LTD | XC6121A650EL vs XC6121A650ER-G |