Programmable Logic
XC5VLX110-1FF1760I
AMD Xilinx
Description: Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760

Overview of XC5VLX110-1FF1760I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC5VLX110-1FF1760I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5VLX110-1FF1760I by AMD Xilinx

XC5VLX110-1FF1760I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
BGA, BGA1760,42X42,40
Pin Count
1760
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.7.A
HTS Code
8542.39.00.01
Combinatorial Delay of a CLB-Max
0.9 ns
JESD-30 Code
S-PBGA-B1760
JESD-609 Code
e0
Length
42.5 mm
Moisture Sensitivity Level
4
Number of CLBs
8640
Number of Inputs
800
Number of Logic Cells
110592
Number of Outputs
800
Number of Terminals
1760
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
8640 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1760,42X42,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
42.5 mm
Want to compare parts?
  1. XC5VLX110-1FF1760I
    AMD Xilinx
    Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760
    VS

Alternate Parts for XC5VLX110-1FF1760I

This table gives cross-reference parts and alternative options found for XC5VLX110-1FF1760I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5VLX110-1FF1760I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5VLX110-1FF1760C Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, FBGA-1760 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FF1760C
XC5VLX110-1FFG1760C Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFG1760C
Part Number Description Manufacturer Compare
XC5VLX110-1FF1153I Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1153, 35 X 35 MM, FBGA-1153 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FF1153I
XC5VLX110-1FFG1153I Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1153, 35 X 35 MM, LEAD FREE, FBGA-1153 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFG1153I
XC5VLX110-1FFG1153C Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1153, 35 X 35 MM, LEAD FREE, FBGA-1153 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFG1153C
XC5VLX110-1FFV1153C Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA1153, BGA-1153 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFV1153C
XC5VLX110-1FFG1760C Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1760, 42.50 X 42.50 MM, LEAD FREE, FBGA-1760 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFG1760C
XC5VLX110-1FFV676C Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA676, BGA-676 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFV676C
XC5VLX110-1FF676C Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FF676C
XC5VLX110-1FF676I Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FF676I
XC5VLX110-1FFV676I Field Programmable Gate Array, 8640 CLBs, 110592-Cell, PBGA676, BGA-676 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FFV676I
XC5VLX110-1FF1153C Field Programmable Gate Array, 8640 CLBs, 1098MHz, 110592-Cell, CMOS, PBGA1153, 35 X 35 MM, FBGA-1153 AMD Xilinx XC5VLX110-1FF1760I vs XC5VLX110-1FF1153C

Related Parts for XC5VLX110-1FF1760I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5VLX110-1FF1760I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5VLX110-1FF1760I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5VLX110-1FF1760I would you like to use for your alert(s)?
  • Please alert me when XC5VLX110-1FF1760I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5VLX110-1FF1760I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5VLX110-1FF1760I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5VLX110-1FF1760I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5VLX110-1FF1760I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5VLX110-1FF1760I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: