There are no models available for this part yet.
Overview of XC5B-1431-3 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for XC5B-1431-3 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XC5B14313
|
Avnet Americas | Conn DIN 41612 SKT 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5B14313) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$1.2690 / $1.8269 | Buy Now | |
DISTI #
XC5B14313BYOMR
|
Avnet Americas | Conn DIN 41612 SKT 14 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: XC5B14313BYOMR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
653-XC5B14313
|
Mouser Electronics | DIN 41612 Connectors DIN Connector RoHS: Compliant | 0 |
|
$1.8100 / $3.0500 | Order Now | |
DISTI #
000000000005239146
|
Sager | DIN 41612 Connectors DIN Connector Min Qty: 100 | 0 |
|
$1.4000 / $1.9600 | Buy Now |
CAD Models for XC5B-1431-3 by OMRON Corporation
Part Data Attributes for XC5B-1431-3 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD EURO CONNECTOR
|
Contact Finish Mating
|
GOLD (6)
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Material
|
PHOSPHOR BRONZE
|
JESD-609 Code
|
e3
|