Programmable Logic
XC5206-6TQG144C
AMD Xilinx
Description: Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144

Overview of XC5206-6TQG144C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 8 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XC5206-6TQG144C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5206-6TQG144C by AMD Xilinx

XC5206-6TQG144C
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX AVAILABLE 10000 LOGIC GATES
Clock Frequency-Max
83 MHz
Combinatorial Delay of a CLB-Max
5.6 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
196
Number of Equivalent Gates
6000
Number of Inputs
117
Number of Outputs
117
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
196 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Want to compare parts?
  1. XC5206-6TQG144C
    AMD Xilinx
    Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144
    VS

Alternate Parts for XC5206-6TQG144C

This table gives cross-reference parts and alternative options found for XC5206-6TQG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5206-6TQG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5206-5TQG144I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-5TQG144I
XC5206-3TQG144I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-3TQG144I
XC5206-4TQG144I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-4TQG144I
XC5206-5TQ144I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-5TQ144I
XC5206-3TQ144C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-3TQ144C
XC5206-5TQG144C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-5TQG144C
XC5206-4TQG144C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-4TQG144C
XC5206-3TQG144C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC5206-6TQG144C vs XC5206-3TQG144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5206-6TQG144C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5206-6TQG144C by AMD Xilinx

  • Please alert me when XC5206-6TQG144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5206-6TQG144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5206-6TQG144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5206-6TQG144C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5206-6TQG144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5206-6TQG144C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: