Programmable Logic
XC5206-3PQ160I
AMD Xilinx
Description: Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160

Overview of XC5206-3PQ160I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XC5206-3PQ160I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5206-3PQ160I by AMD Xilinx

XC5206-3PQ160I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
PLASTIC, QFP-160
Pin Count
160
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
TYP. GATES = 6000-10000
Clock Frequency-Max
83 MHz
Combinatorial Delay of a CLB-Max
3 ns
JESD-30 Code
S-PQFP-G160
JESD-609 Code
e0
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
196
Number of Equivalent Gates
6000
Number of Inputs
133
Number of Logic Cells
784
Number of Outputs
133
Number of Terminals
160
Organization
196 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP160,1.2SQ
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. XC5206-3PQ160I
    AMD Xilinx
    Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160
    VS

Alternate Parts for XC5206-3PQ160I

This table gives cross-reference parts and alternative options found for XC5206-3PQ160I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5206-3PQ160I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5206-3PQ160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-3PQ160C
XC5206-3PQG160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-3PQG160C
XC5206-3PQG160I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-3PQG160I
Part Number Description Manufacturer Compare
XC5206-4PQ160I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-4PQ160I
XC5206-6PQ160I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-6PQ160I
XC5206-5PQG160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-5PQG160C
XC5206-6PQ160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-6PQ160C
XC5206-3PQ160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-3PQ160C
XC5206-5PQ160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-5PQ160C
XC5206-4PQG160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-4PQG160C
XC5206-6PQG160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-6PQG160C
XC5206-4PQ160C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-4PQ160C
XC5206-5PQ160I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQFP160, PLASTIC, QFP-160 AMD Xilinx XC5206-3PQ160I vs XC5206-5PQ160I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5206-3PQ160I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5206-3PQ160I by AMD Xilinx

  • Please alert me when XC5206-3PQ160I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC5206-3PQ160I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5206-3PQ160I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC5206-3PQ160I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5206-3PQ160I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5206-3PQ160I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: