Programmable Logic
XC5206-3PC84C
AMD Xilinx
Description: Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84

Overview of XC5206-3PC84C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for XC5206-3PC84C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5206-3PC84C by AMD Xilinx

XC5206-3PC84C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-84
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX AVAILABLE 10000 LOGIC GATES
Clock Frequency-Max
83 MHz
Combinatorial Delay of a CLB-Max
3 ns
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Moisture Sensitivity Level
3
Number of CLBs
196
Number of Equivalent Gates
6000
Number of Inputs
65
Number of Logic Cells
784
Number of Outputs
65
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
196 CLBS, 6000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.3116 mm
Want to compare parts?
  1. XC5206-3PC84C
    AMD Xilinx
    Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for XC5206-3PC84C

This table gives cross-reference parts and alternative options found for XC5206-3PC84C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5206-3PC84C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5206-3PCG84C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-3PCG84C
XC5206-3PC84I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-3PC84I
Part Number Description Manufacturer Compare
XC5206-3PC84I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-3PC84I
XC5206-6PC84I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-6PC84I
XC5206-5PCG84I Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-5PCG84I
XC5206-5PC84C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-5PC84C
XC5206-4PC84C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, 784-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-4PC84C
XC5210-6PC84C Field Programmable Gate Array, 324 CLBs, 10000 Gates, 83MHz, 324-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5210-6PC84C
XC5210-3PCG84I Field Programmable Gate Array, 324 CLBs, 10000 Gates, 83MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5210-3PCG84I
XC5210-4PC84I Field Programmable Gate Array, 324 CLBs, 10000 Gates, 83MHz, 324-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5210-4PC84I
XC5210-4PC84C Field Programmable Gate Array, 324 CLBs, 10000 Gates, 83MHz, 324-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5210-4PC84C
XC5206-6PCG84C Field Programmable Gate Array, 196 CLBs, 6000 Gates, 83MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC5206-3PC84C vs XC5206-6PCG84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5206-3PC84C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5206-3PC84C by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5206-3PC84C would you like to use for your alert(s)?
  • Please alert me when XC5206-3PC84C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5206-3PC84C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5206-3PC84C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5206-3PC84C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5206-3PC84C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5206-3PC84C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: