Part Details for XC5204-4PG156C by AMD Xilinx
Overview of XC5204-4PG156C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC5204-4PG156C
XC5204-4PG156C CAD Models
XC5204-4PG156C Part Data Attributes
|
XC5204-4PG156C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC5204-4PG156C
AMD Xilinx
Field Programmable Gate Array, 120 CLBs, 4000 Gates, 83MHz, 120-Cell, CMOS, CPGA156, CERAMIC, PGA-156
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | HPGA, PGA156,16X16 | |
Pin Count | 156 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.2 | |
Compliance Temperature Grade | Commercial Extended: +0C to +85C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Additional Feature | MAX AVAILABLE 6000 LOGIC GATES | |
Clock Frequency-Max | 83 MHz | |
Combinatorial Delay of a CLB-Max | 3.8 ns | |
JESD-30 Code | S-CPGA-P156 | |
Length | 42.164 mm | |
Number of CLBs | 120 | |
Number of Equivalent Gates | 4000 | |
Number of Inputs | 124 | |
Number of Logic Cells | 120 | |
Number of Outputs | 124 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 120 CLBS, 4000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HPGA | |
Package Equivalence Code | PGA156,16X16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.318 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 42.164 mm |
Alternate Parts for XC5204-4PG156C
This table gives cross-reference parts and alternative options found for XC5204-4PG156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5204-4PG156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC5204-4PG156I | Field Programmable Gate Array, 120 CLBs, 4000 Gates, 83MHz, 120-Cell, CMOS, CPGA156, CERAMIC, PGA-156 | AMD Xilinx | XC5204-4PG156C vs XC5204-4PG156I |