Programmable Logic
XC5202-6PQG100I
AMD Xilinx
Description: Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100

Overview of XC5202-6PQG100I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for XC5202-6PQG100I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC5202-6PQG100I by AMD Xilinx

XC5202-6PQG100I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX AVAILABLE 3000 LOGIC GATES
Clock Frequency-Max
83 MHz
Combinatorial Delay of a CLB-Max
5.6 ns
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
81
Number of Outputs
81
Number of Terminals
100
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. XC5202-6PQG100I
    AMD Xilinx
    Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100
    VS

Alternate Parts for XC5202-6PQG100I

This table gives cross-reference parts and alternative options found for XC5202-6PQG100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC5202-6PQG100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC5202-6PQG100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-6PQG100C
XC5202-6PQ100I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-6PQ100I
Part Number Description Manufacturer Compare
XC5202-3PQ100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-3PQ100C
XC5202-4PQ100I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-4PQ100I
XC5202-6PQ100I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-6PQ100I
XC5202-4PQG100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-4PQG100C
XC5202-5PQG100I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-5PQG100I
XC5202-6PQG100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-6PQG100C
XC5202-5PQ100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-5PQ100C
XC5202-5PQ100I Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-5PQ100I
XC5202-4PQ100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, 64-Cell, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-4PQ100C
XC5202-3PQG100C Field Programmable Gate Array, 64 CLBs, 2000 Gates, 83MHz, CMOS, PQFP100, PLASTIC, QFP-100 AMD Xilinx XC5202-6PQG100I vs XC5202-3PQG100C

Related Parts for XC5202-6PQG100I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC5202-6PQG100I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC5202-6PQG100I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC5202-6PQG100I would you like to use for your alert(s)?
  • Please alert me when XC5202-6PQG100I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC5202-6PQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC5202-6PQG100I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC5202-6PQG100I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC5202-6PQG100I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC5202-6PQG100I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: