Part Details for XC4VSX35-12FF668I by AMD
Overview of XC4VSX35-12FF668I by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4VSX35-12FF668I
XC4VSX35-12FF668I CAD Models
XC4VSX35-12FF668I Part Data Attributes
|
XC4VSX35-12FF668I
AMD
Buy Now
Datasheet
|
Compare Parts:
XC4VSX35-12FF668I
AMD
Field Programmable Gate Array, 3840 CLBs, CMOS, PBGA668, 27 X 27 MM, 1 MM PITCH, MS-034-AAL-1, FBGA-668
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 27 X 27 MM, 1 MM PITCH, MS-034-AAL-1, FBGA-668 | |
Reach Compliance Code | not_compliant | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 3840 | |
Number of Terminals | 668 | |
Organization | 3840 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |