Part Details for XC4VLX25-10FFG668C by AMD Xilinx
Overview of XC4VLX25-10FFG668C by AMD Xilinx
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XC4VLX25-10FFG668C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2088 |
|
RFQ | ||
|
Quest Components | FPGA,VIRTEX-4 FIELD PROGRAMMABLE GATE ARRAY, 2688 CLBS, 1028 MHZ, PBGA668 | 22 |
|
$96.6448 / $120.8060 | Buy Now |
|
Quest Components | FPGA,VIRTEX-4 FIELD PROGRAMMABLE GATE ARRAY, 2688 CLBS, 1028 MHZ, PBGA668 | 1 |
|
$159.1250 / $167.5000 | Buy Now |
|
Quest Components | FPGA,VIRTEX-4 FIELD PROGRAMMABLE GATE ARRAY, 2688 CLBS, 1028 MHZ, PBGA668 | 3 |
|
$654.5000 / $673.7500 | Buy Now |
|
Quest Components | FPGA,VIRTEX-4 FIELD PROGRAMMABLE GATE ARRAY, 2688 CLBS, 1028 MHZ, PBGA668 | 1 |
|
$603.9469 | Buy Now |
|
Chip1Cloud | FPGA Virtex?-4 LX Family 24192 Cells 90nm Technology 1.2V 668-Pin FCBGA / IC FPGA 448 I/O 668FCBGA | 14 |
|
RFQ | |
|
LCSC | 448 21492 2688 FPGA FBGA-668 Programmable Logic Device (CPLDs/FPGAs) ROHS | 3 |
|
$113.3769 / $125.2589 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 368 STOCK,266 Available |
|
$140.5700 / $231.9400 | Buy Now |
|
Sense Electronic Company Limited | BGA@ | 600 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 49 |
|
RFQ |
Part Details for XC4VLX25-10FFG668C
XC4VLX25-10FFG668C CAD Models
XC4VLX25-10FFG668C Part Data Attributes:
|
XC4VLX25-10FFG668C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4VLX25-10FFG668C
AMD Xilinx
Field Programmable Gate Array, 2688 CLBs, 1028MHz, 24192-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-668 | |
Pin Count | 668 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Clock Frequency-Max | 1028 MHz | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 2688 | |
Number of Inputs | 448 | |
Number of Logic Cells | 24192 | |
Number of Outputs | 448 | |
Number of Terminals | 668 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2688 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA668,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.85 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for XC4VLX25-10FFG668C
This table gives cross-reference parts and alternative options found for XC4VLX25-10FFG668C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX25-10FFG668C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4VLX25-10FF668C | Field Programmable Gate Array, 2688 CLBs, 1028MHz, 24192-Cell, CMOS, PBGA668, FBGA-668 | AMD Xilinx | XC4VLX25-10FFG668C vs XC4VLX25-10FF668C |
XC4VLX25-10FFG668CS2 | Field Programmable Gate Array, 1028MHz, 24192-Cell, CMOS, PBGA668 | AMD Xilinx | XC4VLX25-10FFG668C vs XC4VLX25-10FFG668CS2 |
XC4VLX25-10FFG668IS2 | Field Programmable Gate Array, 1028MHz, 24192-Cell, CMOS, PBGA668 | AMD Xilinx | XC4VLX25-10FFG668C vs XC4VLX25-10FFG668IS2 |