Programmable Logic
XC4VLX15-10SF363I
Description: Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363, FBGA-363

Overview of XC4VLX15-10SF363I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for XC4VLX15-10SF363I by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-XC4VLX15-10SF363I
Sensible Micro Corporation Ic, Fpga, Virtex-4 Lx, 15K Cells RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2009+ Container: Trays 101
  • 100 $264.9550
  • 500 $257.9825
  • 1,000 $237.0650
$237.0650 / $264.9550 RFQ

CAD Models for XC4VLX15-10SF363I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4VLX15-10SF363I by AMD Xilinx

XC4VLX15-10SF363I
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-363
Pin Count
363
Reach Compliance Code
not_compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Factory Lead Time
37 Weeks
Clock Frequency-Max
1028 MHz
JESD-30 Code
S-PBGA-B363
JESD-609 Code
e0
Length
17 mm
Moisture Sensitivity Level
4
Number of CLBs
1536
Number of Inputs
240
Number of Logic Cells
13824
Number of Outputs
240
Number of Terminals
363
Organization
1536 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
FBGA
Package Equivalence Code
BGA363,20X20,32
Package Shape
SQUARE
Package Style
GRID ARRAY, FINE PITCH
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.99 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
17 mm
Want to compare parts?
  1. XC4VLX15-10SF363I
    AMD Xilinx
    Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363, FBGA-363
    VS

Alternate Parts for XC4VLX15-10SF363I

This table gives cross-reference parts and alternative options found for XC4VLX15-10SF363I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VLX15-10SF363I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4VLX15-10SF363CS2 Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA363 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10SF363CS2
XC4VLX15-10SFG363I Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363, LEAD FREE, FBGA-363 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10SFG363I
XC4VLX15-10SFG363CS2 Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA363 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10SFG363CS2
XC4VLX15-10SFG363IS2 Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA363 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10SFG363IS2
XC4VLX15-10SFG363C Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363, LEAD FREE, FBGA-363 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10SFG363C
Part Number Description Manufacturer Compare
XC4VLX15-10FFG676IS2 Field Programmable Gate Array AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FFG676IS2
XC4VLX15-10FFG668I Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FFG668I
XC4VLX15-10FF668CS2 Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FF668CS2
XC4VLX15-10FFG668CS2 Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FFG668CS2
XC4VLX15-10FFG676I Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA676, LEAD FREE, FBGA-676 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FFG676I
XC4VLX15-10FF676C Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA676, FBGA-676 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FF676C
XC4VLX15-10FFG676C Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA676, LEAD FREE, FBGA-676 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FFG676C
XC4VLX15-10FF668IS2 Field Programmable Gate Array, 1028MHz, 13824-Cell, CMOS, PBGA668 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FF668IS2
XC4VLX15-10FFG668C Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA668, LEAD FREE, FBGA-668 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10FFG668C
XC4VLX15-10SFG363I Field Programmable Gate Array, 1536 CLBs, 1028MHz, 13824-Cell, CMOS, PBGA363, LEAD FREE, FBGA-363 AMD Xilinx XC4VLX15-10SF363I vs XC4VLX15-10SFG363I

Related Parts for XC4VLX15-10SF363I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4VLX15-10SF363I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4VLX15-10SF363I by AMD Xilinx

  • Please alert me when XC4VLX15-10SF363I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC4VLX15-10SF363I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4VLX15-10SF363I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC4VLX15-10SF363I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4VLX15-10SF363I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4VLX15-10SF363I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: