Programmable Logic
XC4VFX100-11FF1517C
Description: Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517

Overview of XC4VFX100-11FF1517C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XC4VFX100-11FF1517C by AMD Xilinx

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 2
  • 1 $4,496.0000
$4,496.0000 Buy Now
Quest Components FPGA, 10544 CLBS, 1181 MHz, PBGA1517 1
  • 1 $6,000.0000
  • 2 $5,200.0000
$5,200.0000 / $6,000.0000 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 3 STOCK,30 Available
  • 1 $3,210.7100
  • 10 $2,982.8600
  • 25 $2,755.0000
  • 100 $2,527.1400
$2,527.1400 / $3,210.7100 Buy Now

CAD Models for XC4VFX100-11FF1517C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4VFX100-11FF1517C by AMD Xilinx

XC4VFX100-11FF1517C
AMD Xilinx
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
FBGA-1517
Pin Count
1517
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.7.A
HTS Code
8542.39.00.01
Clock Frequency-Max
1181 MHz
JESD-30 Code
S-PBGA-B1517
JESD-609 Code
e0
Length
40 mm
Moisture Sensitivity Level
4
Number of CLBs
10544
Number of Inputs
768
Number of Logic Cells
94896
Number of Outputs
576
Number of Terminals
1517
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
10544 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
40 mm
Want to compare parts?
  1. XC4VFX100-11FF1517C
    AMD Xilinx
    Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517
    VS

Alternate Parts for XC4VFX100-11FF1517C

This table gives cross-reference parts and alternative options found for XC4VFX100-11FF1517C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4VFX100-11FF1517C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4VFX100-11FF1517I Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-11FF1517I
XC4VFX100-11FFG1517C Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-11FFG1517C
Part Number Description Manufacturer Compare
XC4VFX100-10FFG1517I Field Programmable Gate Array, 10544 CLBs, 1028MHz, 94896-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-10FFG1517I
XC4VFX100-11FF1517I Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-11FF1517I
XC4VFX100-10FF1517I Field Programmable Gate Array, 10544 CLBs, 1028MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-10FF1517I
XC4VFX100-11FFG1517C Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-11FFG1517C
XC4VFX100-10FFG1517C Field Programmable Gate Array, 10544 CLBs, 1028MHz, 94896-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-10FFG1517C
XC4VFX100-12FF1517C Field Programmable Gate Array, 10544 CLBs, 1181MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-12FF1517C
XC4VFX100-10FF1517C Field Programmable Gate Array, 10544 CLBs, 1028MHz, 94896-Cell, CMOS, PBGA1517, FBGA-1517 AMD Xilinx XC4VFX100-11FF1517C vs XC4VFX100-10FF1517C

Related Parts for XC4VFX100-11FF1517C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4VFX100-11FF1517C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4VFX100-11FF1517C by AMD Xilinx

  • Please alert me when XC4VFX100-11FF1517C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4VFX100-11FF1517C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4VFX100-11FF1517C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4VFX100-11FF1517C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4VFX100-11FF1517C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4VFX100-11FF1517C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: