Programmable Logic
XC4052XLA-09BG352C
Description: FPGA, 1936 CLBS, 33000 GATES, 227MHz, PBGA352, PLASTIC, BGA-352

Overview of XC4052XLA-09BG352C by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XC4052XLA-09BG352C by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4052XLA-09BG352C by Rochester Electronics LLC

XC4052XLA-09BG352C
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
BGA
Package Description
LBGA,
Pin Count
352
Reach Compliance Code
unknown
Additional Feature
CAN ALSO USE 100000 GATES
Clock Frequency-Max
227 MHz
Combinatorial Delay of a CLB-Max
1.1 ns
JESD-30 Code
S-PBGA-B352
JESD-609 Code
e0
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
1936
Number of Equivalent Gates
33000
Number of Terminals
352
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
1936 CLBS, 33000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
COMMERCIAL
Seated Height-Max
1.7 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
35 mm
Want to compare parts?
  1. XC4052XLA-09BG352C
    Rochester Electronics LLC
    FPGA, 1936 CLBS, 33000 GATES, 227MHz, PBGA352, PLASTIC, BGA-352
    VS

Related Parts for XC4052XLA-09BG352C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4052XLA-09BG352C by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4052XLA-09BG352C by Rochester Electronics LLC

  • Please alert me when XC4052XLA-09BG352C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC4052XLA-09BG352C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4052XLA-09BG352C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC4052XLA-09BG352C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4052XLA-09BG352C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4052XLA-09BG352C by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: