Programmable Logic
XC4044XL-1PG411I
AMD Xilinx
Description: Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 200MHz, 1600-Cell, CMOS, CPGA411, CERAMIC, PGA-411

Overview of XC4044XL-1PG411I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

CAD Models for XC4044XL-1PG411I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4044XL-1PG411I by AMD Xilinx

XC4044XL-1PG411I
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
PGA
Package Description
HPGA, SPGA411,39X39
Pin Count
411
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 44000 LOGIC GATES
Clock Frequency-Max
200 MHz
Combinatorial Delay of a CLB-Max
1.3 ns
JESD-30 Code
S-CPGA-P411
Length
52.324 mm
Number of CLBs
1600
Number of Equivalent Gates
27000
Number of Inputs
320
Number of Logic Cells
1600
Number of Outputs
320
Number of Terminals
411
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Organization
1600 CLBS, 27000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
HPGA
Package Equivalence Code
SPGA411,39X39
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
5.969 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
NO
Technology
CMOS
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
52.324 mm
Want to compare parts?
  1. XC4044XL-1PG411I
    AMD Xilinx
    Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 200MHz, 1600-Cell, CMOS, CPGA411, CERAMIC, PGA-411
    VS

Alternate Parts for XC4044XL-1PG411I

This table gives cross-reference parts and alternative options found for XC4044XL-1PG411I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4044XL-1PG411I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4044XL-1PG411C Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 200MHz, 1600-Cell, CMOS, CPGA411, CERAMIC, PGA-411 AMD Xilinx XC4044XL-1PG411I vs XC4044XL-1PG411C
Part Number Description Manufacturer Compare
XC4044XL-09PG411C Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 217MHz, 1600-Cell, CMOS, CPGA411 AMD Xilinx XC4044XL-1PG411I vs XC4044XL-09PG411C
XC4044XL-3PG411I Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 166MHz, 1600-Cell, CMOS, CPGA411, CERAMIC, PGA-411 AMD Xilinx XC4044XL-1PG411I vs XC4044XL-3PG411I
XC4044XL-1PG411C Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 200MHz, 1600-Cell, CMOS, CPGA411, CERAMIC, PGA-411 AMD Xilinx XC4044XL-1PG411I vs XC4044XL-1PG411C
XC4044XL-2PG411C Field Programmable Gate Array, 1600 CLBs, 27000 Gates, 179MHz, 1600-Cell, CMOS, CPGA411, CERAMIC, PGA-411 AMD Xilinx XC4044XL-1PG411I vs XC4044XL-2PG411C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4044XL-1PG411I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4044XL-1PG411I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC4044XL-1PG411I would you like to use for your alert(s)?
  • Please alert me when XC4044XL-1PG411I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC4044XL-1PG411I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4044XL-1PG411I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC4044XL-1PG411I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4044XL-1PG411I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4044XL-1PG411I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: