Programmable Logic
XC4020XL-1PQG240C
AMD Xilinx
Description: Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, CMOS, PQFP240, PLASTIC, QFP-240

Overview of XC4020XL-1PQG240C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for XC4020XL-1PQG240C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC4020XL-1PQG240C by AMD Xilinx

XC4020XL-1PQG240C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
FQFP,
Pin Count
240
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 20000 LOGIC GATES
Clock Frequency-Max
200 MHz
Combinatorial Delay of a CLB-Max
1.3 ns
JESD-30 Code
S-PQFP-G240
JESD-609 Code
e3
Length
32 mm
Moisture Sensitivity Level
3
Number of CLBs
784
Number of Equivalent Gates
13000
Number of Terminals
240
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
784 CLBS, 13000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
32 mm
Want to compare parts?
  1. XC4020XL-1PQG240C
    AMD Xilinx
    Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, CMOS, PQFP240, PLASTIC, QFP-240
    VS

Alternate Parts for XC4020XL-1PQG240C

This table gives cross-reference parts and alternative options found for XC4020XL-1PQG240C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4020XL-1PQG240C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC4020XL-2PQG240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 179MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-2PQG240I
XC4020XL-3PQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-3PQ240I
XC4020XL-2PQ240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 179MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-2PQ240C
XC4020XLA-9PQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-9PQ240I
XC4020XLA-09PQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-09PQ240I
XC4020XL-09CPQ240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 217MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-09CPQ240C
XC4020XLA-7PQ240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 294MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-7PQ240C
XC4020XLA-8PQG240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 263MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-8PQG240I
XC4020XL-1PQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 200MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-1PQ240I
XC4020XLA-09PQG240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-09PQG240I
Part Number Description Manufacturer Compare
XC4020XLA-08PQG240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 263MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-08PQG240I
XC4020XLA-9PQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-9PQ240I
XC4020XLA-9PQ240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-9PQ240C
XC4020XL-09CPQG240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 217MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-09CPQG240C
XC4020XLA-8PQG240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 263MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-8PQG240I
XC4020XL-3PQ240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-3PQ240C
XC4020XLA-8PQG240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 263MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-8PQG240C
XC4020XL-2PQG240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 179MHz, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-2PQG240C
XC4020XLA-09PQ240I Field Programmable Gate Array, 784 CLBs, 13000 Gates, 227MHz, 1862-Cell, CMOS, PQFP240, PLASTIC, QFP-240 AMD Xilinx XC4020XL-1PQG240C vs XC4020XLA-09PQ240I
XC4020XL-09PQ240C Field Programmable Gate Array, 784 CLBs, 13000 Gates, 217MHz, 1862-Cell, CMOS, PQFP240, AMD Xilinx XC4020XL-1PQG240C vs XC4020XL-09PQ240C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC4020XL-1PQG240C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC4020XL-1PQG240C by AMD Xilinx

  • Please alert me when XC4020XL-1PQG240C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC4020XL-1PQG240C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC4020XL-1PQG240C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC4020XL-1PQG240C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC4020XL-1PQG240C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC4020XL-1PQG240C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: