There are no models available for this part yet.
Overview of XC4020E-2HQ208C by AMD Xilinx
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Telecommunications
Price & Stock for XC4020E-2HQ208C by AMD Xilinx
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 422 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 34 |
|
$33.2280 / $36.0000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 1071 |
|
$40.0000 / $52.0000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 189 |
|
$133.6500 / $178.2000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 66 |
|
$64.0000 / $80.0000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 57 |
|
$300.0000 / $350.0000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 27 |
|
$36.0000 / $39.0000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 4 |
|
$76.0000 / $80.0000 | Buy Now | ||
Quest Components | FPGA, 784 CLBS, 13000 GATES, 125MHZ, PQFP208 | 4 |
|
$76.0000 / $80.0000 | Buy Now |
CAD Models for XC4020E-2HQ208C by AMD Xilinx
Part Data Attributes for XC4020E-2HQ208C by AMD Xilinx
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
XILINX INC
|
Part Package Code
|
QFP
|
Package Description
|
HQFP-208
|
Pin Count
|
208
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
MAX USABLE 20000 LOGIC GATES
|
Clock Frequency-Max
|
125 MHz
|
Combinatorial Delay of a CLB-Max
|
1.6 ns
|
JESD-30 Code
|
S-PQFP-G208
|
JESD-609 Code
|
e0
|
Length
|
28 mm
|
Moisture Sensitivity Level
|
3
|
Number of CLBs
|
784
|
Number of Equivalent Gates
|
13000
|
Number of Inputs
|
160
|
Number of Logic Cells
|
784
|
Number of Outputs
|
160
|
Number of Terminals
|
208
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Organization
|
784 CLBS, 13000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HFQFP
|
Package Equivalence Code
|
HQFP208,1.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, HEAT SINK/SLUG, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
28 mm
|
Alternate Parts for XC4020E-2HQ208C
This table gives cross-reference parts and alternative options found for XC4020E-2HQ208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4020E-2HQ208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4020E-2HQ208I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 784-Cell, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC4020E-2HQ208C vs XC4020E-2HQ208I |
XC4020E-2HQG208C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, CMOS, PQFP208, HQFP-208 | AMD Xilinx | XC4020E-2HQ208C vs XC4020E-2HQG208C |
Related Parts for XC4020E-2HQ208C
-
XC5206-3TQ144CField Programmable Gate Arrays
-
XA9572XL-15VQG64QProgrammable Logic Devices
-
TPS5110PWRSwitching Regulator or Controllers
-
AD602AROther Analog ICs
-
X4043S8Z-2.7T1Power Management Circuits
-
TL062BCPE4Operational Amplifiers
-
XC1704LPC44CEEPROMs
-
MAX394EWPMultiplexers or Switches
-
UA78L05ACPKLinear Regulator ICs