Part Details for XC4020-5PG223C by AMD Xilinx
Overview of XC4020-5PG223C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4020-5PG223C
XC4020-5PG223C CAD Models
XC4020-5PG223C Part Data Attributes
|
XC4020-5PG223C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4020-5PG223C
AMD Xilinx
Field Programmable Gate Array, 784 CLBs, 16000 Gates, 133.3MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | PGA, PGA223,18X18 | |
Pin Count | 223 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 2016 FLIP-FLOPS; TYP. GATES = 16000-20000 | |
Clock Frequency-Max | 133.3 MHz | |
Combinatorial Delay of a CLB-Max | 4.5 ns | |
JESD-30 Code | S-CPGA-P223 | |
JESD-609 Code | e0 | |
Length | 47.244 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 784 | |
Number of Equivalent Gates | 16000 | |
Number of Inputs | 224 | |
Number of Logic Cells | 784 | |
Number of Outputs | 224 | |
Number of Terminals | 223 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 784 CLBS, 16000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA223,18X18 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.064 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 47.244 mm |
Alternate Parts for XC4020-5PG223C
This table gives cross-reference parts and alternative options found for XC4020-5PG223C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4020-5PG223C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4020E-4PG223C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 111MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-4PG223C |
XC4020E-1PG223C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-1PG223C |
XC4020E-2PG223I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-2PG223I |
XC4020E-2PG223C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-2PG223C |
XC4020E-1PG223I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-1PG223I |
XC4020E-3PG223C | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-3PG223C |
XC4020-5PG223I | Field Programmable Gate Array, 784 CLBs, 16000 Gates, 133.3MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020-5PG223I |
XC4020E-3PG223I | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 125MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-3PG223I |
XC4020E-1PGG223M | Field Programmable Gate Array, 784 CLBs, 13000 Gates, 166MHz, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020E-1PGG223M |
XC4020-6PG223C | Field Programmable Gate Array, 784 CLBs, 16000 Gates, 90.9MHz, 784-Cell, CMOS, CPGA223, CERAMIC, PGA-223 | AMD Xilinx | XC4020-5PG223C vs XC4020-6PG223C |