Part Details for XC4013XL-09CBGG256C by AMD Xilinx
Overview of XC4013XL-09CBGG256C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4013XL-09CBGG256C
XC4013XL-09CBGG256C CAD Models
XC4013XL-09CBGG256C Part Data Attributes
|
XC4013XL-09CBGG256C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4013XL-09CBGG256C
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, CMOS, PBGA256, PLASTIC, BGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 13000 LOGIC GATES | |
Clock Frequency-Max | 217 MHz | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for XC4013XL-09CBGG256C
This table gives cross-reference parts and alternative options found for XC4013XL-09CBGG256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4013XL-09CBGG256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC4013XLA-09PQ240C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XLA-09PQ240C |
XC4013XL-2BGG256I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 179MHz, CMOS, PBGA256, PLASTIC, BGA-256 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XL-2BGG256I |
XC4013XL-1BGG256C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, CMOS, PBGA256, PLASTIC, BGA-256 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XL-1BGG256C |
XC4013XLA-09PQG240C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XLA-09PQG240C |
XC4013XL-09CBG256C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 1368-Cell, CMOS, PBGA256, PLASTIC, BGA-256 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XL-09CBG256C |
XC4013L-5PQ240C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013L-5PQ240C |
XC4013XL-09CPQG240C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XL-09CPQG240C |
XC4013XL-1PQ240I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, 576-Cell, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XL-1PQ240I |
XC4013XL-1PQG240C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 200MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XL-1PQG240C |
XC4013XLA-09PQG240I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 227MHz, CMOS, PQFP240, PLASTIC, QFP-240 | AMD Xilinx | XC4013XL-09CBGG256C vs XC4013XLA-09PQG240I |