Part Details for XC4013XL-08CPQ208C by AMD Xilinx
Overview of XC4013XL-08CPQ208C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4013XL-08CPQ208C
XC4013XL-08CPQ208C CAD Models
XC4013XL-08CPQ208C Part Data Attributes:
|
XC4013XL-08CPQ208C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4013XL-08CPQ208C
AMD Xilinx
Field Programmable Gate Array, 576 CLBs, 10000 Gates, 238MHz, 1368-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | FQFP, QFP208,1.2SQ,20 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 13000 LOGIC GATES | |
Clock Frequency-Max | 238 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 576 | |
Number of Equivalent Gates | 10000 | |
Number of Inputs | 160 | |
Number of Logic Cells | 1368 | |
Number of Outputs | 160 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 576 CLBS, 10000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC4013XL-08CPQ208C
This table gives cross-reference parts and alternative options found for XC4013XL-08CPQ208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4013XL-08CPQ208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCS30XL-5PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 1368-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XCS30XL-5PQG208C |
XC4005-4PQ208C | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XC4005-4PQ208C |
AT40K40-2EQL | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240 | Atmel Corporation | XC4013XL-08CPQ208C vs AT40K40-2EQL |
XC4013XL-3PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XC4013XL-3PQG208I |
XCS20-3PQG208C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XCS20-3PQG208C |
AT40K05LV-3AQC | Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | XC4013XL-08CPQ208C vs AT40K05LV-3AQC |
AT40K20LV-3EQC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 | Atmel Corporation | XC4013XL-08CPQ208C vs AT40K20LV-3EQC |
XC4013XLA-08PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XC4013XLA-08PQG208I |
XCS30XL-3PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XCS30XL-3PQG208C |
XCS30XL-4PQ208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4013XL-08CPQ208C vs XCS30XL-4PQ208C |