Part Details for XC4005E-1PQ208I by AMD Xilinx
Overview of XC4005E-1PQ208I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC4005E-1PQ208I
XC4005E-1PQ208I CAD Models
XC4005E-1PQ208I Part Data Attributes:
|
XC4005E-1PQ208I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC4005E-1PQ208I
AMD Xilinx
Field Programmable Gate Array, 196 CLBs, 3000 Gates, 166MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 166 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 196 | |
Number of Equivalent Gates | 3000 | |
Number of Inputs | 112 | |
Number of Logic Cells | 196 | |
Number of Outputs | 112 | |
Number of Terminals | 208 | |
Organization | 196 CLBS, 3000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for XC4005E-1PQ208I
This table gives cross-reference parts and alternative options found for XC4005E-1PQ208I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC4005E-1PQ208I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCS30XL-5PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 250MHz, 1368-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XCS30XL-5PQG208C |
XC4005-4PQ208C | Field Programmable Gate Array, 196 CLBs, 4000 Gates, 133.3MHz, 196-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XC4005-4PQ208C |
AT40K40-2EQL | Field Programmable Gate Array, 2304 CLBs, 40000 Gates, CMOS, PQFP240, 32 X 32 MM, PLASTIC, QFP-240 | Atmel Corporation | XC4005E-1PQ208I vs AT40K40-2EQL |
XC4013XL-3PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 166MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XC4013XL-3PQG208I |
XCS20-3PQG208C | Field Programmable Gate Array, 400 CLBs, 7000 Gates, 125MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XCS20-3PQG208C |
AT40K05LV-3AQC | Field Programmable Gate Array, 256 CLBs, 5000 Gates, 256-Cell, CMOS, PQFP100, 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | Atmel Corporation | XC4005E-1PQ208I vs AT40K05LV-3AQC |
AT40K20LV-3EQC | Field Programmable Gate Array, 1024 CLBs, 20000 Gates, CMOS, PQFP240, PLASTIC, QFP-240 | Atmel Corporation | XC4005E-1PQ208I vs AT40K20LV-3EQC |
XC4013XLA-08PQG208I | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 263MHz, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XC4013XLA-08PQG208I |
XCS30XL-3PQG208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XCS30XL-3PQG208C |
XCS30XL-4PQ208C | Field Programmable Gate Array, 576 CLBs, 10000 Gates, 217MHz, 576-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | AMD Xilinx | XC4005E-1PQ208I vs XCS30XL-4PQ208C |