Part Details for XC3330A-6PC44I by AMD Xilinx
Overview of XC3330A-6PC44I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for XC3330A-6PC44I
XC3330A-6PC44I CAD Models
XC3330A-6PC44I Part Data Attributes:
|
XC3330A-6PC44I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3330A-6PC44I
AMD Xilinx
Field Programmable Gate Array, CMOS, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of Terminals | 44 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for XC3330A-6PC44I
This table gives cross-reference parts and alternative options found for XC3330A-6PC44I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3330A-6PC44I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3030A-6PC44C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 135MHz, 100-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC3330A-6PC44I vs XC3030A-6PC44C |
XC3330A-6PC44C | Field Programmable Gate Array, CMOS, PQCC44, PLASTIC, LCC-44 | AMD Xilinx | XC3330A-6PC44I vs XC3330A-6PC44C |