Datasheets
XC3195-4PQ208C by:

Field Programmable Gate Array, 484 CLBs, 6500 Gates, 230MHz, CMOS, PQFP208, PLASTIC, QFP-208

Part Details for XC3195-4PQ208C by Rochester Electronics LLC

Overview of XC3195-4PQ208C by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Telecommunications

Part Details for XC3195-4PQ208C

XC3195-4PQ208C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC3195-4PQ208C Part Data Attributes

XC3195-4PQ208C Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
XC3195-4PQ208C Rochester Electronics LLC Field Programmable Gate Array, 484 CLBs, 6500 Gates, 230MHz, CMOS, PQFP208, PLASTIC, QFP-208
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code QFP
Package Description PLASTIC, QFP-208
Pin Count 208
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000
Clock Frequency-Max 230 MHz
Combinatorial Delay of a CLB-Max 3.3 ns
JESD-30 Code S-PQFP-G208
Length 28 mm
Number of CLBs 484
Number of Equivalent Gates 6500
Number of Terminals 208
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 484 CLBS, 6500 GATES
Package Body Material PLASTIC/EPOXY
Package Code FQFP
Package Shape SQUARE
Package Style FLATPACK, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.92 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 28 mm

Alternate Parts for XC3195-4PQ208C

This table gives cross-reference parts and alternative options found for XC3195-4PQ208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3195-4PQ208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC3195-4PQ208C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 230MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195-4PQ208C
Part Number Description Manufacturer Compare
XC3195A-4PQG208C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 227MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195A-4PQG208C
XC3195A-5PQ208I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 188MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195A-5PQ208I
XC3195-5PQ208C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195-5PQ208C
XC3195-5PQ208I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 190MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195-5PQ208I
XC3195-4PQ208C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 230MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195-4PQ208C
XC3195-3PQ208C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 270MHz, CMOS, PQFP208, PLASTIC, QFP-208 Rochester Electronics LLC XC3195-4PQ208C vs XC3195-3PQ208C
XC3195A-4PQ208I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 227MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195A-4PQ208I
XC3195-4PQ208I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 230MHz, 484-Cell, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195-4PQ208I
XC3195A-4PQG208I Field Programmable Gate Array, 484 CLBs, 6500 Gates, 227MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195A-4PQG208I
XC3195A-1PQG208C Field Programmable Gate Array, 484 CLBs, 6500 Gates, 323MHz, CMOS, PQFP208, PLASTIC, QFP-208 AMD Xilinx XC3195-4PQ208C vs XC3195A-1PQG208C

XC3195-4PQ208C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3195-4PQ208C by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3195-4PQ208C by Rochester Electronics LLC

  • Please alert me when XC3195-4PQ208C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC3195-4PQ208C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3195-4PQ208C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC3195-4PQ208C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3195-4PQ208C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3195-4PQ208C by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: