Programmable Logic
XC3190A-3TQG144C
AMD Xilinx
Description: Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, CMOS, PQFP144, PLASTIC, TQFP-144

Overview of XC3190A-3TQG144C by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

CAD Models for XC3190A-3TQG144C by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3190A-3TQG144C by AMD Xilinx

XC3190A-3TQG144C
AMD Xilinx
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
QFP
Package Description
LFQFP,
Pin Count
144
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX USABLE 6000 LOGIC GATES
Clock Frequency-Max
270 MHz
Combinatorial Delay of a CLB-Max
2.7 ns
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of CLBs
320
Number of Equivalent Gates
5000
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
320 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
1.6 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
20 mm
Want to compare parts?
  1. XC3190A-3TQG144C
    AMD Xilinx
    Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, CMOS, PQFP144, PLASTIC, TQFP-144
    VS

Alternate Parts for XC3190A-3TQG144C

This table gives cross-reference parts and alternative options found for XC3190A-3TQG144C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3190A-3TQG144C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3190A-3TQ144C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3190A-3TQ144C
XC3190A-3TQ144I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3190A-3TQ144I
Part Number Description Manufacturer Compare
XC3090L-8TQ144C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 80MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3090L-8TQ144C
XC3390L-8TQ144I Field Programmable Gate Array, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3390L-8TQ144I
XC3090L-8TQ144I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 80MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3090L-8TQ144I
XC3190A-3TQ144C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3190A-3TQ144C
XC3390A-3TQ144C Field Programmable Gate Array, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3390A-3TQ144C
XC3390A-3TQ144I Field Programmable Gate Array, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3390A-3TQ144I
XC3190A-3TQ144I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3190A-3TQ144I
XC3390A-6TQ144I Field Programmable Gate Array, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3390A-6TQ144I
XC3090A-6TQ144C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 135MHz, 320-Cell, CMOS, PQFP144, PLASTIC, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3090A-6TQ144C
XC3390L-8TQ144C Field Programmable Gate Array, CMOS, PQFP144, TQFP-144 AMD Xilinx XC3190A-3TQG144C vs XC3390L-8TQ144C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3190A-3TQG144C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3190A-3TQG144C by AMD Xilinx

  • Please alert me when XC3190A-3TQG144C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC3190A-3TQG144C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3190A-3TQG144C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC3190A-3TQG144C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3190A-3TQG144C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3190A-3TQG144C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: