Part Details for XC3130A-2VQ100I by Rochester Electronics LLC
Overview of XC3130A-2VQ100I by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3130A-2VQ100I
XC3130A-2VQ100I CAD Models
XC3130A-2VQ100I Part Data Attributes:
|
XC3130A-2VQ100I
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
XC3130A-2VQ100I
Rochester Electronics LLC
Field Programmable Gate Array, 100 CLBs, 1500 Gates, 323MHz, CMOS, PQFP100, PLASTIC, VQFP-100
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TFQFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX USABLE 2000 LOGIC GATES | |
Clock Frequency-Max | 323 MHz | |
Combinatorial Delay of a CLB-Max | 2.2 ns | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1500 | |
Number of Terminals | 100 | |
Organization | 100 CLBS, 1500 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for XC3130A-2VQ100I
This table gives cross-reference parts and alternative options found for XC3130A-2VQ100I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3130A-2VQ100I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3130A-2VQ100I | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 323MHz, 100-Cell, CMOS, PQFP100, PLASTIC, VQFP-100 | AMD Xilinx | XC3130A-2VQ100I vs XC3130A-2VQ100I |
XC3130A-2VQ100C | Field Programmable Gate Array, 100 CLBs, 1500 Gates, 323MHz, CMOS, PQFP100, PLASTIC, VQFP-100 | Rochester Electronics LLC | XC3130A-2VQ100I vs XC3130A-2VQ100C |